LMZ31506HRUQT

Texas Instruments
595-LMZ31506HRUQT
LMZ31506HRUQT

Mfr.:

Description:
DC/DC Converters - SMD 6A Power Module w/ 4 .5V-14.5V Input A 5 A 595-LMZ31506HRUQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 235

Stock:
235 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$20.28 $20.28
$19.53 $97.65
$19.20 $192.00
$18.80 $470.00
$18.50 $925.00
$18.19 $1,819.00
Full Reel (Order in multiples of 250)
$17.58 $4,395.00
$17.24 $8,620.00
$17.22 $17,220.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
4.5 V
14.5 V
1.2 V to 5.5 V
6 A
Module
15.1 mm (0.594 in)
9.1 mm (0.358 in)
2.95 mm (0.116 in)
Industrial
LMZ31506H
Brand: Texas Instruments
Case Style: Open Frame
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Tradename: SIMPLE SWITCHER
Unit Weight: 1.063 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504409099
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.