LMZ14202EXTEVAL/NOPB

Texas Instruments
926-MZ14202EXTEVLNPB
LMZ14202EXTEVAL/NOPB

Mfr.:

Description:
Power Management IC Development Tools LMZ14202EXT EVAL BOA RD

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$91.16 $91.16

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
6 V to 42 V
3.3 V
LMZ14202
LMZ14202
Brand: Texas Instruments
Description/Function: Simple Switcher Power Module 42 V, 2 A Extended Temperature
Dimensions: 1.705 in x 3.03 in
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
9030900090
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99