LMX2433SLEX/NOPB

Texas Instruments
926-LMX2433SLEX/NOPB
LMX2433SLEX/NOPB

Mfr.:

Description:
Phase Locked Loops - PLL 3.6-GHz/1.7-GHz PLLa tinum dual high fre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 929

Stock:
929 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 929 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.89 $5.89
$4.45 $44.50
$4.08 $102.00
$3.70 $370.00
$3.50 $875.00
$3.39 $1,695.00
$3.28 $3,280.00
Full Reel (Order in multiples of 2500)
$3.19 $7,975.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
RF Synthesizer
2 Circuit
3.6 GHz
500 MHz
500 MHz to 3.6 GHz
2.75 V
2.25 V
Si
- 40 C
+ 85 C
SMD/SMT
ULGA-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 3.2 mA
Operating Supply Voltage: 2.25 V to 2.75 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2433
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Tradename: PLLATINUM
Unit Weight: 17.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99