LMV981MG/NOPB

Texas Instruments
926-LMV981MG/NOPB
LMV981MG/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5-V 1.5-MHz 6 5-mA output curre A A 926-LMV981MGX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,256

Stock:
2,256 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.23 $2.23
$1.64 $16.40
$1.48 $37.00
$1.32 $132.00
$1.24 $310.00
$1.19 $595.00
Full Reel (Order in multiples of 1000)
$1.15 $1,150.00
$1.10 $2,200.00
$1.08 $5,400.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.70
Min:
1

Similar Product

Texas Instruments LMV981MGX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Single 5-V 1.5-MHz 6 5-mA output curre A A 926-LMV981MG/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.5 MHz
420 mV/us
4 mV
35 nA
5 V
1.8 V
156 uA
9 mA
86 dB
50 nV/sqrt Hz
SC-70-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
LMV981
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 0.08 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCMOS
THD plus Noise: 0.023 %
Vcm - Common Mode Voltage: 200 mV
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99