LMV792MMX/NOPB

Texas Instruments
926-LMV792MMX/NOPB
LMV792MMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5-V 17-MHz l ow noise (5.8-nV/vHz A A 926-LMV792MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.78 $1.78
$1.29 $12.90
$1.16 $29.00
$1.03 $103.00
$0.964 $241.00
$0.926 $463.00
$0.893 $893.00
Full Reel (Order in multiples of 3500)
$0.847 $2,964.50
$0.798 $5,586.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.59
Min:
1

Similar Product

Texas Instruments LMV792MM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Perf CMOS I/P 17Mhz A 926-LMV792MMX/NOPB A 926-LMV792MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1.35 mV
1 pA
1.3 mA
60 mA
100 dB
MSOP-10
SMD/SMT
- 40 C
+ 125 C
LMV792
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
In - Input Noise Current Density: 0.01 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Technology: CMOS
Tradename: LMV
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99