LMV722MM

926-LMV722MM
LMV722MM

Mfr.:

Description:
Operational Amplifiers - Op Amps 10MHz, Low Noise, Low Voltage, and Low Power Operational Amplifier 8-VSSOP -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LMV722MM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 10MHZ LOW NOISE LOW VLTG LOW PWR OP AM A A 926-LMV722MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
2 Channel
10 MHz
5.25 V/us
3 mV
260 nA
5.5 V
2.2 V
900 uA
52.6 mA
70 dB
8.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMV722-N
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
In - Input Noise Current Density: 0.2 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99