LMV721IDBVR

Texas Instruments
595-LMV721IDBVR
LMV721IDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps 10-MHz L-N L-V L-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,566

Stock:
6,566 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.43 $1.43
$1.02 $10.20
$0.922 $23.05
$0.812 $81.20
$0.76 $190.00
$0.729 $364.50
$0.703 $703.00
Full Reel (Order in multiples of 3000)
$0.638 $1,914.00
$0.626 $3,756.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
5.25 V/us
3 mV
260 nA
5 V
2.2 V
1.03 mA
23.7 mA
89 dB
8.5 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LMV721
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
In - Input Noise Current Density: 200 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99