LMV324AIDYYR

Texas Instruments
595-LMV324AIDYYR
LMV324AIDYYR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 5.5-V 1-MHz 4-m V offset voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,377

Stock:
4,377 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.461 $0.46
$0.321 $3.21
$0.284 $7.10
$0.244 $24.40
$0.226 $56.50
$0.213 $106.50
$0.204 $204.00
Full Reel (Order in multiples of 3000)
$0.192 $576.00
$0.184 $1,104.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
1.7 V/us
1 mV
10 pA
5.5 V
2.5 V
70 uA
63 dB
33 nV/sqrt Hz
SOT-23-THIN-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV324A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 3 pA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LMV3xxA/LMV3xxA-Q1 Low-Voltage Op Amplifiers

Texas Instruments LMV3xxA/LMV3xxA-Q1 Low-Voltage Operational Amplifiers (Op Amps) are low-voltage (2.5V to 5.5V) op amps with rail-to-rail output swing capabilities. These op amps provide a cost-effective solution for space-constrained applications. These applications include large appliances, smoke detectors, and personal electronics, requiring low-voltage operation and high capacitive-load drive. The capacitive-load drive of the LMV3xxA is 500pF, and the resistive open-loop output impedance makes stabilization easier with much higher capacitive loads. These op amps are designed specifically for low-voltage operation (2.5V to 5.5V) with performance specifications similar to the LMV3xx devices. The robust design of the Texas Instruments LMV3xxA simplifies the circuit design. The op amps feature unity-gain stability, an integrated RFI and EMI rejection filter, and no-phase reversal in overdrive conditions.