LMV226UR/NOPB

Texas Instruments
926-LMV226UR/NOPB
LMV226UR/NOPB

Mfr.:

Description:
RF Detector RF Power Detectors f or CDMA and WCDMA i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.62 $2.62
$1.92 $19.20
$1.75 $43.75
$1.55 $155.00
Full Reel (Order in multiples of 250)
$1.46 $365.00
$1.38 $690.00
$1.33 $1,330.00
$1.31 $3,275.00
$1.27 $6,350.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Detector
RoHS:  
RF Power Detector
450 MHz to 2 GHz
30 dB
Single
2.7 V to 5 V
Si
+ 85 C
- 40 C
SMD/SMT
DSBGA-4
Reel
Cut Tape
MouseReel
Accuracy: 1 dB
Brand: Texas Instruments
Product Type: RF Detector
Series: LMV226
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99