LMV2011MF/NOPB

Texas Instruments
926-LMV2011MF/NOPB
LMV2011MF/NOPB

Mfr.:

Description:
Precision Amplifiers Sgl High Prec Rro Op amp A 926-LMV2011MF A 926-LMV2011MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,320

Stock:
1,320 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.60 $5.60
$4.22 $42.20
$3.88 $97.00
$3.50 $350.00
$3.32 $830.00
$3.21 $1,605.00
Full Reel (Order in multiples of 1000)
$3.10 $3,100.00
$2.99 $5,980.00
$2.96 $14,800.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.76
Min:
1

Similar Product

Texas Instruments LMV2011MFX/NOPB
Texas Instruments
Precision Amplifiers High Precision Rail -to-Rail Output Oper A 926-LMV2011MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3 MHz
4 V/us
120 nV
3 pA
5.25 V
2.7 V
930 uA
17 mA
130 dB
35 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
0 C
+ 70 C
LMV2011
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 0.15 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB (Typ)
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 132 dB
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99