LMV1031UR-20/NOPB

Texas Instruments
926-LMV1031UR20NOPB
LMV1031UR-20/NOPB

Mfr.:

Description:
Microphone Preamplifiers Analog input microph one preamplifier fo A 926-LMV1031URX20NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.10 $3.10
$2.29 $22.90
$2.09 $52.25
$1.88 $188.00
Full Reel (Order in multiples of 250)
$1.75 $437.50
$1.64 $820.00
$1.60 $1,600.00
$1.57 $3,925.00
$1.54 $7,700.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
0.18 %
DSBGA-4
5 V
2 V
100 MOhms
SMD/SMT
- 40 C
+ 85 C
LMV1031
Reel
Cut Tape
MouseReel
Amplifier Type: Electret Microphone Preamplifier
Brand: Texas Instruments
Class: Class-AB
Input Signal Type: Single
Operating Supply Current: 72 uA
Output Signal Type: Single
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 56 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Unit Weight: 1.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS