LMV1012TPX-25/NOPB

Texas Instruments
926-LMV1012TPX25NOPB
LMV1012TPX-25/NOPB

Mfr.:

Description:
Microphone Preamplifiers Analog input microph one preamplifier fo A 926-LMV1012TP25NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.749 $2,247.00
$0.732 $4,392.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.15
Min:
1

Similar Product

Texas Instruments LMV1012TP-25/NOPB
Texas Instruments
Microphone Preamplifiers Analog input microph one preamplifier fo A 926-LMV1012TPX25NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
0.21 %
DSBGA-4
5 V
2 V
SMD/SMT
- 40 C
+ 85 C
LMV1012
Reel
Amplifier Type: Electret Microphone Preamplifier
Audio - Load Impedance: 2.2 kOhms
Brand: Texas Instruments
Class: Class-AB
en - Input Voltage Noise Density: 56 nV/sqrt Hz
Input Signal Type: Single
Operating Supply Current: 160 uA
Output Signal Type: Single
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS