LMS8117AMP-ADJ

926-LMS8117AMP-ADJ
LMS8117AMP-ADJ

Mfr.:

Description:
LDO Voltage Regulators 1A Low-Dropout Linear Regulator 4-SOT-223 0 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments LMS8117AMP-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO Linear Reg

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOT-223-4
1.25 V to 13.8 V
1 A
1 Output
Positive
2.5 V
15 V
Adjustable
0 C
+ 125 C
1.2 V
LMS8117A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 1.15 V at 100 mA, 1.2 V at 500 mA, 1.25 V at 1 A
Line Regulation: 0.035 %
Load Regulation: 0.2 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99