LMP91002SD/NOPB

926-LMP91002SD/NOPB
LMP91002SD/NOPB

Mfr.:

Description:
Analog Front End - AFE Configurable AFE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.95
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LMP91002
Potentiostat AFE
3.6 V
2.7 V
- 40 C
+ 85 C
WSON-14
Reel
Cut Tape
MouseReel
Analog Supply Voltage: 2.7 V to 3.6 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99