LMP7707MF/NOPB

Texas Instruments
926-LMP7707MF/NOPB
LMP7707MF/NOPB

Mfr.:

Description:
Precision Amplifiers Prec 16Mhz RRIO 12V Op Amp A 926-LMP7707 A 926-LMP7707MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,227

Stock:
2,227 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.23 $6.23
$4.73 $47.30
$4.34 $108.50
$3.93 $393.00
$3.73 $932.50
$3.61 $1,805.00
Full Reel (Order in multiples of 1000)
$3.50 $3,500.00
$3.38 $6,760.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
15 MHz
5.9 V/us
37 uV
0.2 pA
12 V
2.7 V
715 uA
86 mA
130 dB
9 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7707
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 0.001 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 130 dB
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99