LMK5B33216RGCR

Texas Instruments
595-LMK5B33216RGCR
LMK5B33216RGCR

Mfr.:

Description:
Clock Synthesizer / Jitter Cleaner 16-output three DPL L and APLL network

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$53.40 $213,600.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer / Jitter Cleaner
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
16 Output
1.25 GHz
HSDS, LVPECL, LVDS, HSCL
DPLL
VQFN-64
800 MHz
3.135 V
3.465 V
- 40 C
+ 85 C
LMK5B33216
SMD/SMT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product: Network Synchronizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Type: Network Synchronizer and Jitter Cleaner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A

LMK5B33216 Network Synchronizer & Jitter Cleaner

Texas Instruments LMK5B33216 Network Synchronizer and Jitter Cleaner are designed to meet the stringent requirements of ethernet-based networking applications with < 5ns timing accuracy (class D). The network synchronizer integrates three DPLLs to provide hitless switching. It also has jitter attenuation, programmable loop bandwidth, and no external loop filters. This feature maximizes flexibility and ease of use. Each DPLL phase locks a paired APLL to a reference input. The APLL3 features an ultra-high-performance PLL with TI’s proprietary Bulk Acoustic Wave (BAW) technology. It can generate 312.5MHz output clocks with 42fs typical/60fs maximum RMS jitter irrespective of the DPLL reference input frequency and jitter characteristics. The APLL2 and APLL1 provide options for a second or third frequency and/or synchronization domain.