LMK1C1104PWR

Texas Instruments
595-LMK1C1104PWR
LMK1C1104PWR

Mfr.:

Description:
Clock Buffer 4-channel output LVC MOS 1.8-V buffer 8-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,290

Stock:
9,290 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.56 $2.56
$1.89 $18.90
$1.72 $43.00
$1.52 $152.00
$1.43 $357.50
$1.38 $690.00
$1.33 $1,330.00
Full Reel (Order in multiples of 2000)
$1.28 $2,560.00
$1.26 $5,040.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
250 MHz
2 ns
LVCMOS
TSSOP-8
250 MHz
1.71 V
3.465 V
LMK1C1104
- 40 C
+ 125 C
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 33 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Type: General Purpose
Unit Weight: 34.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMK1C110x LVCMOS Clock Buffer

Texas Instruments LMK1C110x LVCMOS Clock Buffer is a modular, high-performance, low-skew, general-purpose clock buffer family. The entire family is designed with a modular approach in mind. All devices are pin-compatible to each other and are backward compatible with the CDCLVC110x family for easy handling. These devices share high-performing characteristics, such as low additive jitter, low skew, and wide operating temperature range. The LMK1C110x supports a synchronous output enable control (1G), which switches the outputs into a low state when 1G is low. The Texas Instruments LMK1C110x operates in a 1.8V, 2.5V, and 3.3V environment and is characterized for operation from –40°C to 125°C.