LMK03200ISQE/NOPB

Texas Instruments
926-LMK03200ISQENOPB
LMK03200ISQE/NOPB

Mfr.:

Description:
Clock Synthesizer / Jitter Cleaner Precision 0-delay cl ock conditioner wit A 926-LMK03200ISQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 175

Stock:
175 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 175 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$29.65 $29.65
$26.83 $268.30
$25.17 $629.25
$23.34 $2,334.00
Full Reel (Order in multiples of 250)
$21.95 $5,487.50
$21.50 $10,750.00
1,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$33.46
Min:
1

Similar Product

Texas Instruments LMK03200ISQ/NOPB
Texas Instruments
Clock Synthesizer / Jitter Cleaner Precision 0-delay cl ock conditioner wit A 926-LMK03200ISQENOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer / Jitter Cleaner
RoHS:  
9 Output
1.296 GHz
LVDS, LVPECL
LVCMOS, LVDS, LVPECL
WQFN-48
3.15 V
3.45 V
- 40 C
+ 85 C
LMK03200
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMK03200EVAL/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 86 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 144.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99