LMK03000CISQ/NOPB

Texas Instruments
926-LMK03000CISQNOPB
LMK03000CISQ/NOPB

Mfr.:

Description:
Clock Synthesizer / Jitter Cleaner PREC CLOCK CONDITONR W/ INTEGRATED VCO A A 926-LMK03000CISQXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 366

Stock:
366 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$42.08 $42.08
$33.88 $338.80
$31.84 $796.00
$29.61 $2,961.00
Full Reel (Order in multiples of 250)
$25.53 $6,382.50
$25.51 $12,755.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer / Jitter Cleaner
RoHS:  
9 Output
1.57 GHz
LVDS, LVPECL
LVCMOS, LVDS, LVPECL
WQFN-48
200 MHz
3.15 V
3.45 V
- 40 C
+ 85 C
LMK03000
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 86 mA
Pd - Power Dissipation: 283.8 mW
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 144.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99