LMH0344GR/NOPB

Texas Instruments
926-LMH0344GR/NOPB
LMH0344GR/NOPB

Mfr.:

Description:
Equalizers 3G HD/SD SDI adaptiv e cable equalizer 2 A 926-LMH0344GRE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$20.22 $20,220.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalizers
RoHS:  
SMD/SMT
csBGA-25
Cable Equalizers
2970 Mb/s
3.3 V
- 40 C
+ 85 C
LMH0344
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Equalizers
Factory Pack Quantity: 1000
Subcategory: Equalizers
Unit Weight: 19.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1