LME49721MA/NOPB

Texas Instruments
926-LME49721MA/NOPB
LME49721MA/NOPB

Mfr.:

Description:
Audio Amplifiers 5 Volt R-R Io Op Amp A 926-LME49721MAX/N A 926-LME49721MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 351

Stock:
351 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.75 $2.75
$2.03 $20.30
$1.66 $41.50
$1.57 $149.15
$1.53 $436.05
$1.47 $837.90
$1.44 $1,504.80
$1.39 $3,565.35
$1.36 $6,847.60

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.80
Min:
1

Similar Product

Texas Instruments LME49721MAX/NOPB
Texas Instruments
Audio Amplifiers 2-channel 20-MHz R R IO high-fidelity A A 926-LME49721MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.00008 %
SOIC-8
2.2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LME49721
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
GBP - Gain Bandwidth Product: 20 MHz
Ib - Input Bias Current: 1 pA
Input Type: Rail-to-Rail
Number of Channels: 2 Channel
Operating Supply Current: 2.15 mA
Output Current: 100 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 8.5 V/us
Factory Pack Quantity: 95
Subcategory: Audio ICs
Supply Type: Single
Type: Rail-to-Rail
Vos - Input Offset Voltage: 1.5 mV
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99