LMC6462B-MDC

595-LMC6462B-MDC
LMC6462B-MDC

Mfr.:

Description:
Operational Amplifiers - Op Amps DIE SALE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.7 mV
10 pA
50 uA
75 mA
85 dB
- 40 C
+ 85 C
LMC6462
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 324
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99