LMC6462AIMX

926-LMC6462AIMX
LMC6462AIMX

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LMC6462AIMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual Micropower Rai l-to-Rail Input and A 926-LMC6462AIM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
2 Channel
50 kHz
28 mV/us
500 uV
10 pA
15.5 V
3 V
55 uA
75 mA
67 dB
80 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6462
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
In - Input Noise Current Density: 0.03 pA/sqrt Hz
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99