LMC6042IM/NOPB

926-LMC6042IM/NOPB
LMC6042IM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps MicroPwr Dual CMOS Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,580

Stock:
3,580 Can Ship Immediately
Quantities greater than 3580 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.69 $5.69
$4.30 $43.00
$3.58 $89.50
$3.42 $324.90
$3.35 $954.75
$3.24 $1,846.80
$3.16 $3,302.20
$3.07 $7,874.55
$3.01 $15,155.35

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.79
Min:
1

Similar Product

Texas Instruments LMC6042IMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual 15.5-V 100-kH z operational amplif A 926-LMC6042IM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
100 kHz
20 mV/us
6.3 mV
4 pA
15.5 V
4.5 V
26 uA
40 mA
75 dB
83 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6042
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 0.0002 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99