LMC6034IM

926-LMC6034IM
LMC6034IM

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 15.5V, 1.4MHz, CMOS operational amplifier 14-SOIC -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
11 mV
200 pA
1.5 mA
40 mA
83 dB
SOIC-14
SMD/SMT
- 40 C
+ 85 C
LMC6034
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
In - Input Noise Current Density: 0.0002 pA/sqrt Hz
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 7.75 V
Minimum Dual Supply Voltage: +/- 2.375 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: CMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99