LM98714CCMT/NOPB

926-LM98714CCMT/NOPB
LM98714CCMT/NOPB

Mfr.:

Description:
Analog Front End - AFE 3 Ch 16B 45MSPS Digi tal Copier AFE A 92 A 926-LM98714CCMTXNOPB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39

Stock:
39 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$31.77 $31.77
$25.68 $256.80
$23.58 $589.50
$19.63 $2,237.82
$19.17 $10,198.44
1,026 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$23.82
Min:
1

Similar Product

Texas Instruments LM98714CCMTX/NOPB
Texas Instruments
Analog Front End - AFE 3 Ch 16-Bit 45 MSPS Digital Copier AFE w A 926-LM98714CCMT/NOPB
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
LM98714
CCD/CIS Signal Processor
16 bit
45 MS/s
3 Channel
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
TSSOP-48
Tube
Analog Supply Voltage: 3.3 V
Architecture: CDS
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Digital Supply Voltage: 3.3 V
Input Type: Single-Ended
Input Voltage: 3.3 V
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 505 mW
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 74 dB
Factory Pack Quantity: 38
Subcategory: Data Converter ICs
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99