LM809M3-2.93

926-LM809M3-293
LM809M3-2.93

Mfr.:

Description:
Supervisory Circuits 3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM809M3-2.93/NOPB
Texas Instruments
Supervisory Circuits UP SUPERVISORY IC A 926-LM809M3X293NOPB A 926-LM809M3X293NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Voltage Supervisory
SMD/SMT
SOT-23-3
2.93 V
1 Input
Active Low, Push-Pull
No Manual Reset
No Watchdog
No Backup
840 ms
5.5 V
- 40 C
+ 105 C
LM809
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 15 uA
Overvoltage Threshold: 2.96 V
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 2.89 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99