LM75BIMM-3

Texas Instruments
926-LM75BIMM-3
LM75BIMM-3

Mfr.:

Description:
Board Mount Temperature Sensors ±2°C 3.0 V to 5.5V industry s A 926-LM75BIMM-3/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 754

Stock:
754 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.79 $5.79
$5.37 $26.85
$5.00 $50.00
$4.92 $123.00
Full Reel (Order in multiples of 1000)
$3.15 $3,150.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.82
Min:
1

Similar Product

Texas Instruments LM75BIMM-3/NOPB
Texas Instruments
Board Mount Temperature Sensors Digital Temp Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
Digital
- 55 C
+ 125 C
VSSOP-8
2-Wire, I2C, SMBus
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM75B
Factory Pack Quantity: 1000
Subcategory: Sensors
Unit Weight: 31.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
9025199090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99