LM6181IM-8/NOPB

926-LM6181IM-8/NOPB
LM6181IM-8/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 100Mhz Crnt FB Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments THS3120ID
Texas Instruments
High Speed Operational Amplifiers Single Lo-Noise Hi-O utput

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.5 mV
5 uA
7.5 mA
130 mA
SOIC-8
SMD/SMT
- 40 C
+ 85 C
LM6181
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 3 pA/sqrt Hz
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 3.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 64 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99