LM6171AIMX

926-LM6171AIMX
LM6171AIMX

Mfr.:

Description:
High Speed Operational Amplifiers R 926-LM6171AIMX/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$12.51
Min:
1

Possible Replacement

Texas Instruments LM6171AIMX/NOPB
Texas Instruments
High Speed Operational Amplifiers Hi Spd Low Pwr Lo Di stort Vtg Fdbk Amp A 926-LM6171AIM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LM6171
1 Channel
70 MHz
3.6 kV/us
84 dB
75 dB to 110 dB
116 mA
2.5 uA
3 mV
34 V, +/- 17 V
5.5 V, +/- 2.75 V
2.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: High Speed Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 11 nV/sqrt Hz
In - Input Noise Current Density: 1 pA/sqrt Hz
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiCOM
Topology: Voltage Feedback Amplifier
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99