LM5190RGYR

Texas Instruments
595-LM5190RGYR
LM5190RGYR

Mfr.:

Description:
Switching Voltage Regulators 80V synchronous buck controller with con

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,340

Stock:
7,340
Can Ship Immediately
On Order:
3,000
Expected 2026-02-19
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.97 $9.97
$7.22 $72.20
$6.73 $168.25
$5.92 $592.00
$5.61 $1,402.50
$5.04 $2,520.00
$4.25 $4,250.00
Full Reel (Order in multiples of 3000)
$4.08 $12,240.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-19
Buck
800 mV to 79 V
1 Output
5 V
80 V
2.3 uA
100 kHz to 2.2 MHz
- 40 C
+ 150 C
LM5190
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: LM5190QEVM-400
Input Voltage: 5 V to 18 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5 V
Type: Synchronous Buck Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

LM5190/Q1 Automotive Synchronous Buck Controllers

Texas Instruments LM5190/LM5190-Q1 Automotive Synchronous Buck Controller offers Constant-Current Constant-Voltage (CC-CV) regulation and a wide input voltage operating range of 5V to 80V. These ultra-low IQ, synchronous buck DC/DC controllers use a peak current-mode control architecture for easy loop compensation, excellent load and line regulation, and fast transient response. The integrated CC-CV operation provides a seamless transition between CC and CV mode, as well as high regulation accuracy for voltage and current. This CC-CV operation effectively lowers the bill of materials (BOM) count and cost for applications requiring average output current control. Texas Instruments LM5190/LM5190-Q1 automotive synchronous buck controllers feature a 3.5mm x 4.5mm, thermally enhanced, 19-pin VQFN package with wettable flank pins to assist optical inspection during manufacturing. Applications include supercapacitor energy backup, USB power delivery, power tools, and solar energy.