LM51521QRGRRQ1

Texas Instruments
595-LM51521QRGRRQ1
LM51521QRGRRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 2.2-MHz w ide VIN low IQ sync

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,371

Stock:
3,371 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.60 $5.60
$4.22 $42.20
$3.88 $97.00
$3.49 $349.00
$3.30 $825.00
$3.19 $1,595.00
$3.10 $3,100.00
Full Reel (Order in multiples of 3000)
$2.76 $8,280.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-20
Boost
5 V to 57 V
1 Output
800 mV
42 V
2.2 MHz
- 40 C
+ 150 C
LM51521
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 800 mV to 42 V
Load Regulation: 20 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive Low-IQ Synchronous Boost Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99