LM5114AMF/S7003109

Texas Instruments
595-M5114AMFS7003109
LM5114AMF/S7003109

Mfr.:

Description:
Gate Drivers Sgl 7.6A Peak Currnt Lo-Side Gate Dvr A A 595-5114AMFXS7003103

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,912

Stock:
2,912 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.52 $2.52
$2.10 $21.00
$1.92 $48.00
$1.70 $170.00
$1.61 $402.50
$1.55 $775.00
Full Reel (Order in multiples of 1000)
$1.35 $1,350.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOT-23-6
1 Driver
1 Output
7.6 A
4 V
12.6 V
3.2 ns
8 ns
- 40 C
+ 125 C
LM5114
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LM5114BSDEVAL/NOPB
Features: Controllable Rise and Fall Times
Logic Type: TTL
Maximum Turn-Off Delay Time: 30 ns
Maximum Turn-On Delay Time: 30 ns
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99