LM5101AM/NOPB

Texas Instruments
926-LM5101AM/NOPB
LM5101AM/NOPB

Mfr.:

Description:
Gate Drivers 100V 3A Half-Bridge Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 82

Stock:
82
Can Ship Immediately
On Order:
380
Expected 2026-03-26
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.77 $6.77
$5.14 $51.40
$4.90 $122.50
$4.11 $390.45
$4.04 $1,151.40
$3.81 $2,171.70
$3.70 $3,866.50
$3.59 $9,208.35

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.54
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
3 A
9 V
14 V
430 ns
260 ns
- 40 C
+ 125 C
LM5101A
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Features: Independent
Logic Type: TTL
Maximum Turn-Off Delay Time: 4 ns
Maximum Turn-On Delay Time: 4 ns
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 26 ns
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99