LM5070MTC-80/NOPB

Texas Instruments
926-5070MTC-80/NOPB
LM5070MTC-80/NOPB

Mfr.:

Description:
Power Switch ICs - POE / LAN Combo Poe PD Device A 926-LM5070MTCX80NO A 926-LM5070MTCX80NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 352

Stock:
352 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.83 $5.83
$4.42 $44.20
$4.41 $110.25
$3.52 $323.84
$3.50 $1,932.00
$3.44 $3,481.28

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE / LAN
RoHS:  
Powered Device - PD
802.3af
300 mA
2.2 Ohms
1.8 V to 75 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Development Kit: LM5070AEEVAL
Duty Cycle - Max: 80 %
Operating Supply Current: 1 mA
Output Power: 12.95 W
Product Type: Power Switch ICs - POE / LAN
Series: LM5070
Factory Pack Quantity: 92
Subcategory: Switch ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99