LM5010MH

926-LM5010MH
LM5010MH

Mfr.:

Description:
Switching Voltage Regulators 8-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 14-HTSSOP -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM5010MH/NOPB
Texas Instruments
Switching Voltage Regulators Hi Vltg 1A Step Down Switching Reg A 926 A 926-LM5010MHX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
HTSSOP-14
Buck
2.5 V to 70 V
1 A
1 Output
8 V
75 V
1 MHz
- 40 C
+ 125 C
LM5010
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: LM5010 EVAL
Operating Supply Current: 650 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99