LM5000EVAL

Texas Instruments
926-LM5000EVAL
LM5000EVAL

Mfr.:

Description:
Power Management IC Development Tools LM5000 EVAL UNIT

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.26 $90.26

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.1 V to 40 V
1.259 V to 75 V
LM5000
LM5000
Brand: Texas Instruments
Description/Function: High Voltage Switch Mode Regulator
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99