LM4860MX/NOPB

Texas Instruments
926-LM4860MX/NOPB
LM4860MX/NOPB

Mfr.:

Description:
Audio Amplifiers 1-W mono analog in p ut Class-AB audio a A 926-LM4860M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 396

Stock:
396 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.38 $2.38
$1.73 $17.30
$1.58 $39.50
$1.39 $139.00
$1.31 $327.50
$1.26 $630.00
$1.22 $1,220.00
Full Reel (Order in multiples of 2500)
$1.03 $2,575.00
$1.00 $7,500.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.99
Min:
1

Similar Product

Texas Instruments LM4860M/NOPB
Texas Instruments
Audio Amplifiers 1-W mono analog in p ut Class-AB audio a A 926-LM4860MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
1.15 W
0.72 %
SOIC-Narrow-16
8 Ohms
2.7 V
5.5 V
- 20 C
+ 85 C
SMD/SMT
LM4860
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Analog
Number of Channels: 1 Channel
Operating Supply Current: 7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99