LM48410SQ/NOPB

Texas Instruments
926-LM48410SQ/NOPB
LM48410SQ/NOPB

Mfr.:

Description:
Audio Amplifiers 2.3-W stereo analo g input Class-D audi A 926-LM48410SQX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,809

Stock:
1,809 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1809 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.08 $4.08
$3.76 $37.60
$3.59 $89.75
$3.04 $304.00
$2.88 $720.00
$2.59 $1,295.00
Full Reel (Order in multiples of 1000)
$2.17 $2,170.00
$2.10 $4,200.00
$2.07 $10,350.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
2.3 W
0.07 %
WQFN-24
4 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM48410
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Tradename: Boomer
Type: 2-Channel Stereo
Unit Weight: 38.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99