LM46001PWPR

Texas Instruments
595-LM46001PWPR
LM46001PWPR

Mfr.:

Description:
Switching Voltage Regulators Simple Switcher 3.5- 60V 1A A 595-LM4600 A 595-LM46001PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,633

Stock:
2,633 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.34 $7.34
$5.59 $55.90
$5.16 $129.00
$4.67 $467.00
$4.44 $1,110.00
$4.30 $2,150.00
$4.19 $4,190.00
Full Reel (Order in multiples of 2000)
$4.07 $8,140.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$8.64
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.64
Min:
1

Similar Product

Texas Instruments LM46001PWP
Texas Instruments
Switching Voltage Regulators Simple Switcher 3.5- 60V 1A A 595-LM4600 A 595-LM46001PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1 V to 28 V
1 A
1 Output
3.5 V
60 V
24 uA
2.2 MHz
- 40 C
+ 125 C
LM46001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 3.5 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 24 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LM4600x/LM4600x-Q1 Step-Down Voltage Converter

Texas Instruments LM4600x/LM4600x-Q1 SIMPLE SWITCHER® Regulators are an easy-to-use synchronous step-down DC-DC converter capable of driving up to 2A of load current from an input voltage range of 3.5V to 60V. The LM4600x/LM4600x-Q1 provides exceptional efficiency, output accuracy, and drop-out voltage in a very small solution size. Peak current-mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, power-good flag, precision enable, internal soft-start, extendable soft-start, and tracking provide a flexible and easy-to-use platform for various applications. Discontinuous conduction and automatic frequency modulation at light loads improve light load efficiency. The Texas Instruments LM4600x/LM4600x-Q1 requires few external components, and pin arrangement allows a simple optimum PCB layout. Protection features include thermal shutdown, VCC under-voltage lockout, cycle-by-cycle current limit, and output short circuit protection.