LM45BIM3X/NOPB

Texas Instruments
926-LM45BIM3X/NOPB
LM45BIM3X/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors ±3°C anal og output temperatu A 926-LM45BIM3/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,740

Stock:
5,740 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.42 $3.42
$3.04 $15.20
$2.73 $27.30
$2.62 $131.00
$2.52 $252.00
$2.24 $1,120.00
$2.15 $2,150.00
$2.10 $4,200.00
Full Reel (Order in multiples of 3000)
$2.01 $6,030.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 3 C
- 20 C
+ 100 C
SOT-23-3
4 V
10 V
Remote
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Gain: + 9.7 mV/C, + 10.3 mV/C
Output Current: 10 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM45
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 9.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99