LM4120AIM5X-3.0/NOPB

926-LM4120AIM5X30NPB
LM4120AIM5X-3.0/NOPB

Mfr.:

Description:
Voltage References 1.2-V & adjustable, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments REF4132B30DBVR
Texas Instruments
Voltage References 12-ppm/ C low-noise low-power precision A 595-REF4132B30DBVRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-5
Series Precision References
3 V
0.2 %
50 PPM / C
14 V
5 mA
- 40 C
+ 85 C
LM4120
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 160 uA
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99