LM3940IT-3.3

926-LM3940IT-33
LM3940IT-3.3

Mfr.:

Description:
LDO Voltage Regulators 1A LDO Reg for 5V to 3.3V Conversion

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 134

Stock:
134 Can Ship Immediately
Quantities greater than 134 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.97 $4.97
$3.27 $32.70
$3.02 $75.50
$2.61 $234.90
$2.45 $661.50
$2.15 $1,161.00
$1.77 $1,831.95
$1.68 $4,233.60
$1.64 $8,265.60

Similar Product

Texas Instruments LM3940IT-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO REG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS: N
Through Hole
TO-220-3
3.3 V
1 A
1 Output
Positive
15 mA
4.5 V
7.5 V
Fixed
- 40 C
+ 125 C
310 mV
LM3940
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 0.8 V at 1 A, 0.15 V at 100 mA
Ib - Input Bias Current: 10 mA
Line Regulation: 40 mV
Load Regulation: 50 mV
Operating Supply Current: 110 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Output Voltage
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99