LM3940ISX-3.3/NOPB

Texas Instruments
926-LM3940ISX3.3NOPB
LM3940ISX-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO REG A 926-LM3 940IS-3.3NOPB A 926 A 926-LM3940IS-3.3NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,500
Expected 2026-04-29
1,045
Expected 2026-05-29
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.82 $2.82
$2.09 $20.90
$1.90 $47.50
$1.70 $170.00
$1.60 $400.00
Full Reel (Order in multiples of 500)
$1.53 $765.00
$1.45 $1,450.00
$1.41 $7,050.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.09
Min:
1

Similar Product

Texas Instruments LM3940IS-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO REG A 926-LM3 940ISX3.3NOPB A 926 A 926-LM3940ISX3.3NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
D2PAK-3 (TO-263-3)
3.3 V
1 A
1 Output
Positive
15 mA
4.5 V
7.5 V
Fixed
- 40 C
+ 125 C
310 mV
LM3940
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Dropout Voltage - Max: 0.8 V at 1A, 0.15 V at 100 mA
Ib - Input Bias Current: 10 mA
Line Regulation: 40 mV
Load Regulation: 50 mV
Moisture Sensitive: Yes
Operating Supply Current: 110 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99