LM3914V/NOPB

926-LM3914V/NOPB
LM3914V/NOPB

Mfr.:

Description:
LED Lighting Driver ICs DOT/BAR DISPLAY DRVR A 926-LM3914VX/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LP5012RUKR
Texas Instruments
LED Lighting Driver ICs 12-channel I2C const ant-current RGB LED

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 Output
Buck
30 mA
PLCC-20
20 V
3 V
500 kHz, 1 MHz
Adjustable
LM3914
0 C
+ 70 C
Internal voltage reference, Programmable output current
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 3 V to 20 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 10 Channel
Output Type: Current Mode
Product Type: LED Lighting Drivers
Factory Pack Quantity: 40
Subcategory: Driver ICs
Supply Current - Max: 9.2 mA
Type: Linear
Unit Weight: 722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.