LM3886TF/NOPB

Texas Instruments
926-LM3886TF/NOPB
LM3886TF/NOPB

Mfr.:

Description:
Audio Amplifiers HIGH-PERF 68W AUDIO PWR AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,071

Stock:
2,071 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.28 $10.28
$8.98 $89.80
$7.08 $141.60
$6.66 $666.00
$6.34 $1,648.40
$6.17 $3,085.00
$6.02 $6,020.00
$5.85 $14,625.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$16.19
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
1-Channel Mono
Class-AB
68 W
0.03 %
TO-220
4 Ohms
20 V
84 V
0 C
+ 70 C
Through Hole
LM3886
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 1 uA
Input Type: Analog
Output Current: 11.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 20
Subcategory: Audio ICs
Supply Type: Single, Dual
Tradename: Overture
Type: 1-Channel Mono
Vos - Input Offset Voltage: 10 mV
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99