LM3876TF

926-LM3876TF
LM3876TF

Mfr.:

Description:
Audio Amplifiers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1-Channel Mono
Class-B
56 W
0.06 %
TO-220
8 Ohms
24 V
84 V
- 20 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 1 uA
Input Type: Single
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 20
Subcategory: Audio ICs
Supply Type: Single, Dual
Tradename: Overture
Vos - Input Offset Voltage: 15 mV
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99