LM386M-1

926-LM386M-1
LM386M-1

Mfr.:

Description:
Audio Amplifiers Lo Vtg Audio Pwr Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Class-AB
325 mW
SOIC-8
4 Ohms
4 V
12 V
0 C
+ 70 C
SMD/SMT
LM386
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Analog
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 95
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99