LM385MX-2.5/NOPB

Texas Instruments
926-LM385MX-25/NOPB
LM385MX-2.5/NOPB

Mfr.:

Description:
Voltage References 2.5-V 0C to 70C mi c ropower voltage ref A 926-LM385M-25/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,867

Stock:
2,867 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.86 $0.86
$0.611 $6.11
$0.545 $13.63
$0.474 $47.40
$0.442 $110.50
$0.421 $210.50
$0.404 $404.00
Full Reel (Order in multiples of 2500)
$0.376 $940.00
$0.368 $2,760.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.41
Min:
1

Similar Product

Texas Instruments LM385M-2.5/NOPB
Texas Instruments
Voltage References 2.5-V 0C to 70C mi c ropower voltage ref A 926-LM385MX-25/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Precision References
2.5 V
3 %
150 PPM / C
20 mA
0 C
+ 70 C
LM385.5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Voltage References
Shunt Current - Min: 20 uA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
CNHTS:
8542399000
USHTS:
8541100070
JPHTS:
854239099
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8542399901
ECCN:
EAR99