LM34910CSD/NOPB

Texas Instruments
926-LM34910CSD/NOPB
LM34910CSD/NOPB

Mfr.:

Description:
Switching Voltage Regulators 8-50V 1.25A Constan t On-Time Non-Synchr A 926-LM34910CSDE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 850

Stock:
850 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.62 $5.62
$4.25 $42.50
$3.90 $97.50
$3.53 $353.00
$3.36 $840.00
$3.24 $1,620.00
Full Reel (Order in multiples of 1000)
$3.14 $3,140.00
$3.02 $6,040.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.62
Min:
1

Similar Product

Texas Instruments LM34910CSDE/NOPB
Texas Instruments
Switching Voltage Regulators 8-50V 1.25A Constan t On-Time Non-Synchr A 926-LM34910CSD/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
2.5 V to 45 V
1.25 A
1 Output
8 V
50 V
1 MHz
- 40 C
+ 125 C
LM34910C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 8 V to 50 V
Operating Supply Current: 630 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Type: Step Down
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99